
Highlights & Details
Wire-end sleeves with plastic collars
- 14 mm
- Orange
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
0.5 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
Orange
- Country colour code
DE
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
22
- Manufacturer part #
460108
- Insulation material
PP
- Length
14 mm
- Cross-section x Length
0.5 mm² x 8 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
460108
- Insulation
Polypropylene - +105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 617861 Vogt Verbindungstechnik 460108 Ferrule 0.5 mm² Partially insulated Orange 100 pc(s)
User & Safety Instructions
User & Safety Instructions 617861 Vogt Verbindungstechnik 460108 Ferrule 0.5 mm² Partially insulated Orange 100 pc(s)
Description
Scope of delivery
- 100 items
Frequently Bought Together
(*All information is plus legal VAT)€ 152.48*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































