
Number (Package size 1000 pc(s))
Total (€ 0.06 / piece)
€ 63.99
incl. VAT
Only 10 Set(s) available
Highlights & Details
Insulated Twin wire-end sleeves according to DIN 46228
- 15 mm
- Light blue
Technical specifications
- Product type
Twin ferrule
- Cross section per core
0.25 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
Light blue
- Country colour code
DE
- Content
1000 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
23
- Manufacturer part #
8678
- Insulation material
PP
- Length
15 mm
- Cross-section x Length
0.25 mm² x 8 mm
- RoHS-compliant
Yes
- Temperature range
up to +105 °C
- Type
8678
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 736393 Klauke 8678 Twin ferrule 0.25 mm² Partially insulated Light blue 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 736393 Klauke 8678 Twin ferrule 0.25 mm² Partially insulated Light blue 1000 pc(s)









































