
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
Klauke 5R10 5R10 Crimp cable lug 180 ° M10 35 mm² Hole Ø: 10.5 mm 1 pc(s)
- Hole Ø: 10.5 mm
- Cross section (max.): 35 mm²
Technical specifications
- Product type
Crimp cable lug
- max. cross section
35 mm²
- Thread size
M10
- Hole Ø
10.5 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
5R10
- RoHS-compliant
Yes
- Type
5R10
- Factory colour
Multicolour
- Material (details)
Cu, tin-plated surface
- Type
Without inspection hole
- Cross section
35 mm²
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 735660 Klauke 5R10 5R10 Crimp cable lug 180 ° M10 35 mm² Hole Ø: 10.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 735660 Klauke 5R10 5R10 Crimp cable lug 180 ° M10 35 mm² Hole Ø: 10.5 mm 1 pc(s)
Description
For pre-rounded multi-strand sector conductors and multi-strand round conductors, for example VDE 0295 Class 2

































