
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
14-day return policy included
Highlights & Details
Klauke 3R8 3R8 Crimp cable lug 180 ° M8 16 mm² Hole Ø: 8.5 mm 1 pc(s)
- Hole Ø: 8.5 mm
- Cross section (max.): 16 mm²
Technical specifications
- Product type
Crimp cable lug
- max. cross section
16 mm²
- Thread size
M8
- Hole Ø
8.5 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
3R8
- RoHS-compliant
Yes
- Type
3R8
- Material (details)
Cu, tin-plated surface
- Type
Without inspection hole
- Cross section
16 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 735322 Klauke 3R8 3R8 Crimp cable lug 180 ° M8 16 mm² Hole Ø: 8.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 735322 Klauke 3R8 3R8 Crimp cable lug 180 ° M8 16 mm² Hole Ø: 8.5 mm 1 pc(s)
Description
For pre-rounded multi-strand sector conductors and multi-strand round conductors, for example VDE 0295 Class 2

































