
Number
Minimum order quantity: 5
Total (€ 0.55 / piece)
€ 0.99
-44 %
€ 2.75
incl. VAT
14-day return policy included
Highlights & Details
Klauke crimp terminal 0.5-1 QMM insulated 620/8
- 0.5 - 1 mm²
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Factory colour
Red
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
6208
- Type
KLAUKE - Quetschkabelschuh 0.5-1qmm isoliert 620/8
- max. cross section
1 mm²
- Min. cross section
0.5 mm²
- Insulation material
PA
- Dimensions
29.5 mm
- Cross-section range
0.5 - 1 mm²
- RoHS-compliant
Yes
- Features
tin-plated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899156 Klauke 6208 Ring terminal tin-plated Cross section (max.)=1 mm² Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1899156 Klauke 6208 Ring terminal tin-plated Cross section (max.)=1 mm² Red 1 pc(s) Piece
Description
Crimp terminal 0.5-1 QMM insulated 620/8
This text is machine translated.
This text is machine translated.

































