
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
Pipe CABLE LUG M6
- Cross section (max.): 35 mm²
Technical specifications
- The number of mounting holes 1
- Packaging type
Single
- Product type
Crimp cable lug
- max. cross section
35 mm²
- Thread size
M6
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
5R6
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Features
flexible cores only
- Type
ohne Sichtloch 35qmm M6 verzinnt
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899199 Klauke 5R6 ohne Sichtloch 35qmm M6 verzinnt Crimp cable lug flexible cores only 180 ° M6 35 mm² 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 1899199 Klauke 5R6 ohne Sichtloch 35qmm M6 verzinnt Crimp cable lug flexible cores only 180 ° M6 35 mm² 1 pc(s) Single

































