
TRU COMPONENTS TC-11991828 Ferrule set 0.14 mm², 0.25 mm², 0.34 mm², 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm²,
Highlights & Details
TRU COMPONENTS Ferrule Set
- Partially insulated
Our service for you
Technical specifications
- Max. voltage rating: 600 V
- Insulation material:
- 0.14 mm² - 0.34 mm²: PA
- 0.50 mm² - 16.0 mm²: PVC
- Product type
Ferrule set
- Cross section per core
0.14 mm²
0.25 mm²
0.34 mm²
0.5 mm²
0.75 mm²
1 mm²
1.5 mm²
2.5 mm²
4 mm²
6 mm²
Show more
- Insulation type
Partially insulated
- Factory colour
Grey
Light blue
Turquoise
White
Red
Black
Blue
Yellow
- Country colour code
DIN
- Content
2110 pc(s)
- Contact material
Cable lug: Copper tin plated
- Manufacturer part #
TC-11991828
- Cross-section x Length
0.14 mm²
- RoHS-compliant
Yes
- Features
+ ferrules
Assortment box
- Temperature range
0.14 mm² - 0.34 mm²: 105 °C
0.50 mm² - 16.0 mm²: 75 °C
- Type
TC-11991828
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2997957 TRU COMPONENTS TC-11991828 Ferrule set 0.14 mm², 0.25 mm², 0.34 mm², 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm²,
User & Safety Instructions
User & Safety Instructions 2997957 TRU COMPONENTS TC-11991828 Ferrule set 0.14 mm², 0.25 mm², 0.34 mm², 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm²,
Description
Scope of delivery
- 200x Grey, 0.14 mm²
- 250x Light blue, 0.25 mm²
- 250x Turquoise, 0.34 mm²
- 250x White, 0.50 mm²
- 250x Grey, 0.75 mm²
- 250x Red, 1.00 mm²
- 250x Black, 1.50 mm²
- 200x Blue, 2.50 mm²
- 100x Grey, 4.00 mm²
- 50x Yellow, 6.0 mm²
- 35x Red, 10.0 mm²
- 25x Blue, 16.00 mm²
































