• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61802130/1 SILVYN® AS 21/23x27 Silver

Product type
Metal sleeving
Content
Sold per metre
Material
Steel
Conduit features
Flexible
extra crush-proof
Heavy duty mechanical load
heat-resistant
Inside diameter
23 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

62 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 61802130/1 SILVYN® AS 21/23x27 Silver

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Metal sleeving

Content

Sold per metre

Factory colour

Silver

Material

Steel

Conduit features

Flexible

extra crush-proof

Heavy duty mechanical load

heat-resistant

Inside diameter

23 mm

Outside Ø

27 mm

Max. temperature

+220 °C

Bend radius

63 mm

Manufacturer part #

61802130/1

RoHS-compliant

Yes

Type

SILVYN® AS 21/23x27

Max. length sold by the metre

10 m

Documents & Downloads

Datasheet

Datasheet 606810 LAPP 61802130/1 SILVYN® AS 21/23x27 Silver

User & Safety Instructions

User & Safety Instructions 606810 LAPP 61802130/1 SILVYN® AS 21/23x27 Silver

Information

Information 606810 LAPP 61802130/1 SILVYN® AS 21/23x27 Silver

Description

Increased crush and mechanically duty filaments wrapped protective hose. Yet flexible. Application in mechanically demanding environment.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)