• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61803020 KRF 16/6 Crimp cable lug 180 ° 16 mm² Hole Ø: 6 mm 100 pc(s) Piece

Collection
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
16 mm²
Hole Ø
6 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ring Cable Lugs

  • Hole Ø: 6 mm
  • Cross section (max.): 16 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

16 mm²

Hole Ø

6 mm

Connection angle

180°

Contact material

Cathode copper, tin plated

Content

100 pc(s)

Dim

Loch-Ø: 6

Manufacturer part #

61803020

Dimensions

Loch-Ø: 6 mm

Length

34 mm

Min. cross section

16 mm²

RoHS-compliant

Yes

Type

KRF 16/6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1041387 LAPP 61803020 KRF 16/6 Crimp cable lug 180 ° 16 mm² Hole Ø: 6 mm 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1041387 LAPP 61803020 KRF 16/6 Crimp cable lug 180 ° 16 mm² Hole Ø: 6 mm 100 pc(s) Piece

Description

For fine and multi-strand copper wire (Class 2 and 5) with a cross-section range from 16 to 400 mm².

This text is machine translated.