• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61803210 KRF 70/10 Crimp cable lug 180 ° 70 mm² Hole Ø: 10 mm 50 pc(s) Piece

Collection
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
70 mm²
Hole Ø
10 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ring Cable Lugs

  • Hole Ø: 10 mm
  • Cross section (max.): 70 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

70 mm²

Hole Ø

10 mm

Connection angle

180°

Contact material

Cathode copper, tin plated

Content

50 pc(s)

Dim

10

Manufacturer part #

61803210

Dimensions

10 mm

Length

55 mm

Min. cross section

16 mm²

RoHS-compliant

Yes

Type

KRF 70/10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1041411 LAPP 61803210 KRF 70/10 Crimp cable lug 180 ° 70 mm² Hole Ø: 10 mm 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1041411 LAPP 61803210 KRF 70/10 Crimp cable lug 180 ° 70 mm² Hole Ø: 10 mm 50 pc(s) Piece

Description

For fine and multi-strand copper wire (Class 2 and 5) with a cross-section range from 16 to 400 mm².

This text is machine translated.