
Highlights & Details
LAPP 61804712/10 SILVYN® LCC-2 12/10,2x14 BK SILVYN Highly Flexible Cable Conduit Outer sheath: PVC/inner hose: zinc-plated steel strip Black
- Highly flexible PVC insulated protective metal tubing
- High chemical resistance
Our service for you
Technical specifications
- Product type
Metal sleeving
- Content
10 m
- Factory colour
Black
- Material
PVC
- Inside diameter
10.20 mm
- Outside Ø
14 mm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Bend radius
30 mm
- Manufacturer part #
61804712/10
- RoHS-compliant
Yes
- Type
SILVYN® LCC-2 12/10,2x14 BK
- Material (details)
Outer sheath: PVC/inner hose: zinc-plated steel strip
- Temperature range
-20 to +70 ºC, (short-term to 100 ºC) °C
Documents & Downloads
Datasheet
Datasheet 607644 LAPP 61804712/10 SILVYN® LCC-2 12/10,2x14 BK SILVYN Highly Flexible Cable Conduit Outer sheath: PVC/inner hose: zinc-pla
User & Safety Instructions
User & Safety Instructions 607644 LAPP 61804712/10 SILVYN® LCC-2 12/10,2x14 BK SILVYN Highly Flexible Cable Conduit Outer sheath: PVC/inner hose: zinc-pla
Information
Information 607644 LAPP 61804712/10 SILVYN® LCC-2 12/10,2x14 BK SILVYN Highly Flexible Cable Conduit Outer sheath: PVC/inner hose: zinc-pla
Description
Scope of delivery
- Packing (10 m).
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 58.98*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























