• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61811130 SILVYN® KLICK-S 11 GY Sleeving clip Grey 14.30 mm 1 pc(s)

Image similar
Product type
Sleeving clip
Content
1 pc(s)
Material
Polyamide
Inside diameter
14.30 mm
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN® KLICK-S cable protection cover owner 11 GREY

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Sleeving clip

Content

1 pc(s)

Factory colour

Grey

Material

Polyamide

Compatible with

SILVYN® RILL

Suitable for diameters

14.30 mm

Inside diameter

14.30 mm

Max. temperature

+70 °C

Min. temperature

-30 °C

Manufacturer part #

61811130

Certification marks

61811130

RoHS-compliant

Yes

Type

SILVYN® KLICK-S 11 GY

Material (details)

PA.

Type

SILVYN® KLICK-S 11-XX

Temperature range

-30 - +70 °C

Documents & Downloads

Datasheet

Datasheet 603756 LAPP 61811130 SILVYN® KLICK-S 11 GY Sleeving clip Grey 14.30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 603756 LAPP 61811130 SILVYN® KLICK-S 11 GY Sleeving clip Grey 14.30 mm 1 pc(s)

Information

Information 603756 LAPP 61811130 SILVYN® KLICK-S 11 GY Sleeving clip Grey 14.30 mm 1 pc(s)

Description


Hose owner for fast and simple assembly for cable protection covers SILVYN® RILL, from high-quality impact resistant PP. An open hose owner with rib adjustment for strain relief and throughhole for attachment by means of screws. . The SILVYN® KLICK-S is suitable both as attachment owner and final owner

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)