• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61814240 SILVYN® HTDL 1 1/2'' 40,3x47,8 BK Metal sleeving Black 40.30 mm 15 m

Image similar
Product type
Metal sleeving
Content
15 m
Material
PVC
Conduit features
UV-resistant
weather-proof
extra crush-proof
heat-resistant
wire-reinforced
Inside diameter
40.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 68.33)
€ 1,025.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HTDL SILVYN ® protective metal hose

Our service for you

Technical specifications

Product type

Metal sleeving

Content

15 m

Factory colour

Black

Material

PVC

Conduit features

UV-resistant

weather-proof

extra crush-proof

heat-resistant

wire-reinforced

Inside diameter

40.30 mm

Outside Ø

47.80 mm

Max. temperature

+105 °C

Min. temperature

-40 °C

Bend radius

250 mm

Manufacturer part #

61814240

RoHS-compliant

Yes

Type

SILVYN® HTDL 1 1/2'' 40,3x47,8 BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1502680 LAPP 61814240 SILVYN® HTDL 1 1/2'' 40,3x47,8 BK Metal sleeving Black 40.30 mm 15 m

User & Safety Instructions

User & Safety Instructions 1502680 LAPP 61814240 SILVYN® HTDL 1 1/2'' 40,3x47,8 BK Metal sleeving Black 40.30 mm 15 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)