• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61815170 SILVYN® RILL PA12 48/48x54,5 GY Conduit Grey 48 mm 25 m

Image similar
Product type
Conduit
Content
25 m
Material
Polyamide
Conduit features
halogen-free
Heavy duty mechanical load
oil-resistant
acid-resistant
Inside diameter
48 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 36.60)
€ 915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

SILVYN® cable protection hose RILL PA12

  • Highly flexible
  • For harsh usage areas

Our service for you

Technical specifications

Product type

Conduit

Content

25 m

Factory colour

Grey

Material

Polyamide

Conduit features

halogen-free

Heavy duty mechanical load

oil-resistant

acid-resistant

Inside diameter

48 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Manufacturer part #

61815170

RoHS-compliant

Yes

Type

SILVYN® RILL PA12 48/48x54,5 GY

Material (details)

PA12

Temperature range

-50 - +100 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1502634 LAPP 61815170 SILVYN® RILL PA12 48/48x54,5 GY Conduit Grey 48 mm 25 m

User & Safety Instructions

User & Safety Instructions 1502634 LAPP 61815170 SILVYN® RILL PA12 48/48x54,5 GY Conduit Grey 48 mm 25 m

Description

Parallel-waved cable protection hose made of PA12, highly-flexible, resistant to oil and petrol.

Scope of delivery

  • Packing (25 m).
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)