• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61830000 Heatshrink end cap 10 pc(s)

EAN:
Part number:
Item no:
Product type
Heatshrink end cap
Adhesive (yes/no)
Yes
Shrinkage
2:1
Factory colour
Black
Halogen-free
Yes
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heatshrink end cap

Adhesive (yes/no)

Yes

Factory colour

Black

Shrinkage

2:1

Halogen-free

Yes

Length

30 mm

Manufacturer part #

61830000

Content

10 pc(s)

RoHS-compliant

Yes

Type

61830000

Wall thickness (post-shrinkage)

2 mm

Core diameter

5 - 12 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021088 LAPP 61830000 Heatshrink end cap 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1021088 LAPP 61830000 Heatshrink end cap 10 pc(s)

Description

TEC end caps with adhesive coating inside are used to secure sealing of cable ends.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.