• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61919410 MARKIERHÜLSE PLIOSNAP 0-A WH Cable marker No. of markers: 300 300 pc(s)

1/2
Image similar
Product type
Cable marker
Type
MARKIERHÜLSE PLIOSNAP 0-A WH
Material
Polyoxymethylene
Features
Halogen-free
Suitable for outside Ø (min.)
0.85 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MARKIERHÜLSE PLIOSNAP 0-A WH

Product type

Cable marker

Material

Polyoxymethylene

Features

Halogen-free

Suitable for outside Ø (min.)

0.85 mm

Suitable for outside Ø (max.)

1.1 mm

No. of markers

300

Halogen-free

Yes

Content

300 pc(s)

TRUE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3523068 LAPP 61919410 MARKIERHÜLSE PLIOSNAP 0-A WH Cable marker No. of markers: 300 300 pc(s)

Description

Marker sleeve PLIOSNAP 0-A WH identification ring; imprint: A; cable diameter: 0.85mm - 1.1mm; for cross-section (min./max.): 0.2mm² - 0.4mm²; white; polyacetal; halogen-free

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?