
Number (Package size 100 pc(s))
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Ring cable lugs KB
- 2.50 - 6 mm²
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Hole Ø
4.3 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
63204175
- Type
KB6-4R DIN 46234
- AWG max.
10
- AWG (min.)
12
- max. cross section
6 mm²
- Min. cross section
2.50 mm²
- Dimensions
4.3 mm
- Cross-section range
2.50 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1024107 LAPP 63204175 Ring terminal Cross section (max.)=6 mm² Hole Ø=4.3 mm Not insulated Metal 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1024107 LAPP 63204175 Ring terminal Cross section (max.)=6 mm² Hole Ø=4.3 mm Not insulated Metal 100 pc(s) Piece
Description
Non-insulated crimp cable lugs KB according to DIN 46234, high-quality electrolytic copper for good conductivity, low resistance. Areas of application: for head of class 2, 5 and 6, switching cabinet and system construction, trains and buses.
This text is machine translated.
This text is machine translated.































