• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 65500265 SILVYN® K-EM PG 36 BK Cover Black 42 mm 25 pc(s)

Image similar
Product type
Cover
Content
25 pc(s)
Material
TPE (low-odour thermoplastic elastomer )
Inside diameter
42 mm
Outside Ø
42.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 4.60 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Cover

Content

25 pc(s)

Dim

42.5

Factory colour

Black

Material

TPE (low-odour thermoplastic elastomer )

Compatible with

SILVYN® RILL

Suitable for diameters

42.50 mm

Inside diameter

42 mm

Outside Ø

42.5 mm

Max. temperature

+120 °C

Min. temperature

-40 °C

Length

46 mm

Manufacturer part #

65500265

Dimensions

42.5 mm

RoHS-compliant

Yes

Type

SILVYN® K-EM PG 36 BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502528 LAPP 65500265 SILVYN® K-EM PG 36 BK Cover Black 42 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1502528 LAPP 65500265 SILVYN® K-EM PG 36 BK Cover Black 42 mm 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)