• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 70002602 Spiral cable ÖLFLEX® SPIRAL 400 P 500 mm / 1500 mm 3 x 0.5 mm² Grey 1 pc(s)

Image similar
Product type
Spiral cable
Cable type
ÖLFLEX® SPIRAL 400 P
Spiral length (min.)
500 mm
Spiral lenght (max.)
1500 mm
No. of leads
3 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spiral cable

Cable type

ÖLFLEX® SPIRAL 400 P

Spiral length (min.)

500 mm

Spiral lenght (max.)

1500 mm

No. of leads

3 x

Cross section (each core)

0.5 mm²

Cross section

3 x 0.5 mm²

Cable features

Spiral cable

Outside Ø

5.8 mm

Factory colour

Grey

Content

1 pc(s)

Manufacturer part #

70002602

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Nominal voltage U0

300 V

Type

ÖLFLEX® SPIRAL 400 P 3G0,5/500

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3474830 LAPP 70002602 Spiral cable ÖLFLEX® SPIRAL 400 P 500 mm / 1500 mm 3 x 0.5 mm² Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474830 LAPP 70002602 Spiral cable ÖLFLEX® SPIRAL 400 P 500 mm / 1500 mm 3 x 0.5 mm² Grey 1 pc(s)

Description

ÖLFLEX® SPIRAL 400 P 3G0.5/500 spiral cable; 3G0.5; 500mm - 1500mm; U0/U: 300/500 V; PUR; wire identification: Numbers

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.