• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 70002672 Spiral cable 500 mm / 1500 mm Grey 1 pc(s)

Image similar
Product type
Spiral cable
Spiral length (min.)
500 mm
Spiral lenght (max.)
1500 mm
No. of leads
18 x
Outside Ø
12.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spiral cable

Spiral length (min.)

500 mm

Spiral lenght (max.)

1500 mm

No. of leads

18 x

Outside Ø

12.7 mm

Factory colour

Grey

Content

1 pc(s)

Manufacturer part #

70002672

Nominal voltage U0

300 V

Type

ÖLFLEX® SPIRAL 400 P 18G1/500

Documents & Downloads

Datasheet

Datasheet 3474822 LAPP 70002672 Spiral cable 500 mm / 1500 mm Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474822 LAPP 70002672 Spiral cable 500 mm / 1500 mm Grey 1 pc(s)

Description

ÖLFLEX ® SPIRAL 400 P 18G1/500 spiral cable; 18G1; 500 mm - 1500mm; U0/U: 300/500 V; PUR; Wire identification: Numbers

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.