• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 7038861/1000 Sensor lead UNITRONIC SENSOR S-LifY11Y 4 x 0.34 mm² Black 1000 m

Image similar
Product type
Sensor lead
No. of leads
4 x
Cross section (each core)
0.34 mm²
Cable features
Halogen-free
Cable type
UNITRONIC SENSOR S-LifY11Y
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® Sensor data cable

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Sensor lead

Cable type

UNITRONIC SENSOR S-LifY11Y

No. of leads

4 x

Cross section (each core)

0.34 mm²

Cross section

4 x 0.34 mm²

Cable features

Halogen-free

Outside Ø

4.80 mm

Factory colour

Black

Content

1000 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

7038861/1000

Insulation

Wires: PVC · Outer sheath: PUR

Core layout

Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

UNITRONIC SENSOR LIFY11Y 4X0,34 BK

Material (details)

Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6

Documents & Downloads

Datasheet

Datasheet 1046727 LAPP 7038861/1000 Sensor lead UNITRONIC SENSOR S-LifY11Y 4 x 0.34 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 1046727 LAPP 7038861/1000 Sensor lead UNITRONIC SENSOR S-LifY11Y 4 x 0.34 mm² Black 1000 m

Description

Combination data cable for connecting sensor-actor distributor boxes at M8, M12 plug connectors.