• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 7038882/100 Sensor lead UNITRONIC® SENSOR 3 x 1 mm² + 16 x 0.5 mm² Black 100 m

Image similar
Product type
Sensor lead
No. of leads
3 x
Cross section (each core)
1 mm²
Cable features
Halogen-free
PUR coating
Cable type
UNITRONIC® SENSOR
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® SENSOR trunk cable

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Sensor lead

Cable type

UNITRONIC® SENSOR

No. of leads

3 x

Cross section (each core)

1 mm²

No. of leads (part 2)

16 x

Cross section (each core) (part 2)

0.5 mm²

Cross section

3 x 1 mm² + 16 x 0.5 mm²

Cable features

Halogen-free

PUR coating

Outside Ø

9.80 mm

Factory colour

Black

Content

100 m

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

7038882/100

Insulation material

Polyurethane

Insulation

Wire insulation PP halogen-free, PUR outer sheath according to DIN VDE 0250 Part 818 halogen-free

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

UNITRONIC SENSOR LI9Y11Y 3X1,0+16X0,5UL

Documents & Downloads

Datasheet

Datasheet 1044247 LAPP 7038882/100 Sensor lead UNITRONIC® SENSOR 3 x 1 mm² + 16 x 0.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1044247 LAPP 7038882/100 Sensor lead UNITRONIC® SENSOR 3 x 1 mm² + 16 x 0.5 mm² Black 100 m

Description

Cost-effective and efficient wiring for S/A boxes with pluggable base cable connection. Can be used universally for S/A installations.

This text is machine translated.