Image similar



Sensor lead
UNITRONIC® SENSOR
3 x
1 mm²
16 x
0.5 mm²
3 x 1 mm² + 16 x 0.5 mm²
Halogen-free
PUR coating
9.80 mm
Black
500 m
Yes
No
Yes
7038882/500
Polyurethane
Wire insulation PP halogen-free, PUR outer sheath according to DIN VDE 0250 Part 818 halogen-free
-5 °C
+80 °C
-40 °C
+80 °C
UNITRONIC SENSOR LI9Y11Y 3X1,0+16X0,5UL
not relevant
Datasheet 1044248 LAPP 7038882/500 Sensor lead UNITRONIC® SENSOR 3 x 1 mm² + 16 x 0.5 mm² Black 500 m
User & Safety Instructions 1044248 LAPP 7038882/500 Sensor lead UNITRONIC® SENSOR 3 x 1 mm² + 16 x 0.5 mm² Black 500 m
The necessary accessories are required to use the article as described.