• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 7038885/500 Sensor lead UNITRONIC® SENSOR FD Li9YC11Y 3 x 0.34 mm² Black 500 m

Image similar
Product type
Sensor lead
No. of leads
3 x
Cross section (each core)
0.34 mm²
Cable features
Halogen-free
Shielded
Flame-retardant
PUR coating
Cable type
UNITRONIC® SENSOR FD Li9YC11Y
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® Sensor data cable

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Sensor lead

Cable type

UNITRONIC® SENSOR FD Li9YC11Y

No. of leads

3 x

Cross section (each core)

0.34 mm²

Cross section

3 x 0.34 mm²

Cable features

Halogen-free

Shielded

Flame-retardant

PUR coating

Outside Ø

4.60 mm

Factory colour

Black

Content

500 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

7038885/500

Insulation

Wires: modified polypropylene (PP) · Outer sheath: halogen-free polyurethane (PUR), matt

Core layout

Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

UNITRONIC SENSOR FD LI9YC11Y 3X0,34

Material (details)

Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1046721 LAPP 7038885/500 Sensor lead UNITRONIC® SENSOR FD Li9YC11Y 3 x 0.34 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 1046721 LAPP 7038885/500 Sensor lead UNITRONIC® SENSOR FD Li9YC11Y 3 x 0.34 mm² Black 500 m

Description

Combination data cable for connecting sensor-actor distributor boxes at M8, M12 plug connectors.