
LAPP 7038887/1000 Sensor lead UNITRONIC® SENSOR FD Li9Y11Y 5 x 0.34 mm² Black 1000 m
Product type
Sensor lead
No. of leads
5 x
Cross section (each core)
0.34 mm²
Cable features
Halogen-free
Shielded
Flame-retardant
PUR coating
Cable type
UNITRONIC® SENSOR FD Li9Y11Y
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
UNITRONIC® Sensor data cable
Technical specifications
- Product type
Sensor lead
- Cable type
UNITRONIC® SENSOR FD Li9Y11Y
- No. of leads
5 x
- Cross section (each core)
0.34 mm²
- Cross section
5 x 0.34 mm²
- Cable features
Halogen-free
Shielded
Flame-retardant
PUR coating
- Outside Ø
5.10 mm
- Factory colour
Black
- Content
1000 m
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
7038887/1000
- Insulation
Wires: modified polypropylene (PP) · Outer sheath: halogen-free polyurethane (PUR), matt
- Core layout
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
UNITRONIC SENSOR FD LI9YC11Y 5X0,34
- Material (details)
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044245 LAPP 7038887/1000 Sensor lead UNITRONIC® SENSOR FD Li9Y11Y 5 x 0.34 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 1044245 LAPP 7038887/1000 Sensor lead UNITRONIC® SENSOR FD Li9Y11Y 5 x 0.34 mm² Black 1000 m
Description
Combination data cable for connecting sensor-actor distributor boxes at M8, M12 plug connectors.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













