• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 7038897 Data transfer cable Black 1 pc(s)

Product type
Data transfer cable
No. of leads
4 x
Cable features
Round
UV-resistant
Oil-resistant
Outside Ø
4.9 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

No. of leads

4 x

Cable features

Round

UV-resistant

Oil-resistant

Outside Ø

4.9 mm

Factory colour

Black

Content

1 pc(s)

Bend radius (no. of ODs for fixed installation)

14.7

Manufacturer part #

7038897

Insulation material

Polyolefin

Wire ID code

Colour

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

90 °C

Type

7038897

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3819382 LAPP 7038897 Data transfer cable Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3819382 LAPP 7038897 Data transfer cable Black 1 pc(s)

Description

Machine tool manufacture, medical technology, laundries, car washes, chemical industry, Composting plants, sewage plants. Food and beverage industry, in particular for the production and processing of milk and meat products. Automation technology. Outstanding weather, ozone and UV resistance as well as the wide temperature range allow versatile use indoors and outdoors. Insensitive in contact with organic oils, emulsions, fats and waxes on vegetable, animal or synth. Basis. Powerful against cold and hot water as well as water-soluble cleaning and cooling agents. Suitable for steam cleaning. Good resistance to ammonia compounds and biogases.

This text is machine translated.