• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 7038907/1000 Sensor lead UNITRONIC® SENSOR LifYY A 5 x 0.34 mm² Black 1000 m

Image similar
Product type
Sensor lead
No. of leads
5 x
Cross section (each core)
0.34 mm²
Cable features
UV-resistant
Cable type
UNITRONIC® SENSOR LifYY A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor lead

Cable type

UNITRONIC® SENSOR LifYY A

No. of leads

5 x

Cross section (each core)

0.34 mm²

Cross section

5 x 0.34 mm²

Cable features

UV-resistant

Outside Ø

5.20 mm

Factory colour

Black

Content

1000 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

7038907/1000

Core layout

Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

UL

Type

7038907/1000

Material (details)

Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6

Documents & Downloads

Datasheet

Datasheet 1608419 LAPP 7038907/1000 Sensor lead UNITRONIC® SENSOR LifYY A 5 x 0.34 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 1608419 LAPP 7038907/1000 Sensor lead UNITRONIC® SENSOR LifYY A 5 x 0.34 mm² Black 1000 m

Description

Combination data cable for connecting sensor-actor distributor boxes at M8, M12 plug connectors.