• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 73220112 Spiral cable 600 mm / 2000 mm Yellow 1 pc(s)

Product type
Spiral cable
Spiral length (min.)
600 mm
Spiral lenght (max.)
2000 mm
No. of leads
3 x
Outside Ø
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spiral cable

Spiral length (min.)

600 mm

Spiral lenght (max.)

2000 mm

No. of leads

3 x

Outside Ø

7 mm

Factory colour

Yellow

Content

1 pc(s)

Manufacturer part #

73220112

Nominal voltage U0

300 V

Type

ÖLFLEX® SPIRAL 540 P 3G0,75/600

Documents & Downloads

Datasheet

Datasheet 3474849 LAPP 73220112 Spiral cable 600 mm / 2000 mm Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474849 LAPP 73220112 Spiral cable 600 mm / 2000 mm Yellow 1 pc(s)

Description

ÖLFLEX ® SPIRAL 540 P 3G0.75/600 spiral cable; 3G0,75; 600mm - 2000 mm; U0/U: 300/500 V; PUR; wire identification: Colours

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.