• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 73220261 Spiral cable UNITRONIC® SPIRAL 200 mm / 800 mm 6 x 0.25 mm² Black 1 pc(s)

EAN:
Part number:
Item no:
Product type
Spiral cable
Cable type
UNITRONIC® SPIRAL
Spiral length (min.)
200 mm
Spiral lenght (max.)
800 mm
No. of leads
6 x
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spiral cable

Cable type

UNITRONIC® SPIRAL

Spiral length (min.)

200 mm

Spiral lenght (max.)

800 mm

No. of leads

6 x

Cross section (each core)

0.25 mm²

Cross section

6 x 0.25 mm²

Cable features

Flexible

Outside Ø

6.8 mm

Factory colour

Black

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

73220261

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Type

UNITRONIC® SPIRAL 6x0,25/200

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3474867 LAPP 73220261 Spiral cable UNITRONIC® SPIRAL 200 mm / 800 mm 6 x 0.25 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474867 LAPP 73220261 Spiral cable UNITRONIC® SPIRAL 200 mm / 800 mm 6 x 0.25 mm² Black 1 pc(s)

Description

UNITRONIC ® SPIRAL 6x0.25/200 spiral cable; 6X0,25; 200mm - 800mm; Wire color code: DIN 47100; PUR; Shielded, flexible

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.