• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 75009709 EPIC® KIT M23 F6 17-POL MALE EPIC Plug Connector M23 17 Pins In Set 7 A

Connector type
Plug, straight
Connection
Soldering
Rated voltage
50 V
Test current
7 A
Total no. of pins
17 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 75009709 EPIC® KIT M23 F6 17-POL MALE EPIC Plug Connector M23 17 Pins In Set 7 A

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Connector type

Plug, straight

Connection

Soldering

Rated voltage

50 V

Test current

7 A

Total no. of pins

17 + PE

Manufacturer part #

75009709

Content

1 Set

Core diameter

max 1 mm²

Number of pins

17

RoHS-compliant

Yes

IP68

Type

EPIC® KIT M23 F6 17-POL MALE

Leading contact (PE)

Yes

Type

Connector kit
· Pin insert right turning
· F6 coupling plug

Rated surge voltage

0.8 kV

Type

straight

Core connector


1 mm²

Pins

17

Connection

Soldering

Temperature range

-25 - +125 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 603955 LAPP 75009709 EPIC® KIT M23 F6 17-POL MALE EPIC Plug Connector M23 17 Pins In Set 7 A

User & Safety Instructions

User & Safety Instructions 603955 LAPP 75009709 EPIC® KIT M23 F6 17-POL MALE EPIC Plug Connector M23 17 Pins In Set 7 A

Information

Information 603955 LAPP 75009709 EPIC® KIT M23 F6 17-POL MALE EPIC Plug Connector M23 17 Pins In Set 7 A

Description

Universal use of the M23, equips with solder contacts. Areas of application: Machine and equipment construction, measuring, tax and control engineering, apparatus engineering, etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.98*

What kind of Signal & Power Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)