• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 75018310 Screw Cap For LS1 Series

Product type
Total no. of pins
+ PE
Manufacturer part #
75018310
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 9.99
-45 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 75018310 Screw Cap For LS1 Series

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type
Total no. of pins

+ PE

Manufacturer part #

75018310

Content

1 pc(s)

RoHS-compliant

Yes

IP68

Type

EPIC® CIRCON

Leading contact (PE)

Yes

Compatible with (details)

For A1/F6

Type

For A1/F6/F7

Type

Screw cap with catching cord and loop for LS1.

Pins

-

Connection

-

Documents & Downloads

Datasheet

Datasheet 744458 LAPP 75018310 Screw Cap For LS1 Series

Information

Information 744458 LAPP 75018310 Screw Cap For LS1 Series

Description

Screw cap with catching cord and loop for LS1.

What kind of Signal & Power Connectors are you looking for?