• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83252011 FLEXIMARK® Zeichenaufnahme PGS 10-1000 WH Badge White 10 pc(s)

Image similar
Product type
Badge
Type
FLEXIMARK® Zeichenaufnahme PGS 10-1000 WH
Material
Acrylonitrile butadiene styrene
Suited for series
Lapp Kabel Fleximark
Series
Fleximark
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

FLEXIMARK® Zeichenaufnahme PGS 10-1000 WH

Product type

Badge

Material

Acrylonitrile butadiene styrene

Suited for series

Lapp Kabel Fleximark

Series

Fleximark

Factory colour

White

Dim

(W x H) 1000 mm x 10 mm

Content

10 pc(s)

Width

1000 mm

Height

10 mm

1000 mm

TRUE

10 mm

TRUE

FALSE

Documents & Downloads

Datasheet

Datasheet 3522664 LAPP 83252011 FLEXIMARK® Zeichenaufnahme PGS 10-1000 WH Badge White 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3522664 LAPP 83252011 FLEXIMARK® Zeichenaufnahme PGS 10-1000 WH Badge White 10 pc(s)

Description

FLEXIMARK® Character holder PGS 10-1000 WH Character/label holder; total width: 1000mm; total height: 10mm; acrylonitrile-butadiene-styrene plastic

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?