• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83260200 FLEXIMARK® Farbband FTI-Y 110-360 BK Thermal transfer ink ribbon cartridge 1 pc(s)

1/2
Image similar
Product type
Thermal transfer ink ribbon cartridge
Type
FLEXIMARK® Farbband FTI-Y 110-360 BK
Series
Fleximark
Dim
(L x W) 360 m x 110 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

FLEXIMARK® Farbband FTI-Y 110-360 BK

Product type

Thermal transfer ink ribbon cartridge

Series

Fleximark

Dim

(L x W) 360 m x 110 mm

Content

1 pc(s)

Width

110 mm

Height

0 cm

Length

360 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3522513 LAPP 83260200 FLEXIMARK® Farbband FTI-Y 110-360 BK Thermal transfer ink ribbon cartridge 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3522513 LAPP 83260200 FLEXIMARK® Farbband FTI-Y 110-360 BK Thermal transfer ink ribbon cartridge 1 pc(s)

Description

FLEXIMARK® FTI-Y 110-360 BK Colour tape for printer; total width: 110mm; total length: 360m

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?