
1/2
Image similar
Overhead line
OM
1 x
2.5 mm²
1 x
2.5 mm²
1 x 2.5 mm² + 1 x 2.5 mm²
Flat
Flexible
4.0 mm
500 m
3000 V
1800 V
85165002/500
-40 °C
125 °C
500 m
ÖLFLEX® TRAIN 4GKW 1x2,5 BK
2.5 mm²
Other
3 kV
Copper
-40-125 °C
1.8 kV
FALSE
1
4.0 mm
FALSE
Tinned
12.0 mm
Other
Round
Datasheet 3349165 LAPP 85165002/500 Overhead line OM 1 x 2.5 mm² + 1 x 2.5 mm² 500 m
Datasheet 3349165 LAPP 85165002/500 Overhead line OM 1 x 2.5 mm² + 1 x 2.5 mm² 500 m
User & Safety Instructions 3349165 LAPP 85165002/500 Overhead line OM 1 x 2.5 mm² + 1 x 2.5 mm² 500 m
The necessary accessories are required to use the article as described.