• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 85165012/500 Overhead line OM 1 x 120 mm² + 1 x 120 mm² 500 m

1/2
Image similar
Product type
Overhead line
Cable type
OM
No. of leads
1 x
Cross section (each core)
120 mm²
No. of leads (part 2)
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Overhead line

Cable type

OM

No. of leads

1 x

Cross section (each core)

120 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

120 mm²

Cross section

1 x 120 mm² + 1 x 120 mm²

Cable features

Flat

Flexible

Outside Ø

20.4 mm

Content

500 m

Nominal voltage

3000 V

Nominal voltage U0

1800 V

Sold per metre

Yes

Manufacturer part #

85165012/500

Insulation material

Polymer

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

125 °C

Max. length sold by the metre

500 m

Type

ÖLFLEX® TRAIN 4GKW 1x120 BK

120 mm²

Other

3 kV

Copper

-40-125 °C

1.8 kV

FALSE

1

20.4 mm

FALSE

Tinned

81.6 mm

Other

Round

Documents & Downloads

Datasheet

Datasheet 3349160 LAPP 85165012/500 Overhead line OM 1 x 120 mm² + 1 x 120 mm² 500 m

Datasheet 3349160 LAPP 85165012/500 Overhead line OM 1 x 120 mm² + 1 x 120 mm² 500 m

User & Safety Instructions

User & Safety Instructions 3349160 LAPP 85165012/500 Overhead line OM 1 x 120 mm² + 1 x 120 mm² 500 m

Description

ÖLFLEX® TRAIN 4GKW 1x120 BK rail cable; 1X120; type OM; U0/U: 1.8/3 kV; -40 - 125 °C; electron beam cross-linked polymer compound; ; black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.