
1/2
Image similar
Overhead line
OM
1 x
70 mm²
70 mm²
1 x 70 mm² + 70 mm²
Flat
Flexible
16.2 mm
500 m
3000 V
1800 V
85165029/500
-40 °C
125 °C
500 m
ÖLFLEX® TRAIN 4GKW 1x70 GNYE
70 mm²
Other
3 kV
Copper
-40-125 °C
1.8 kV
FALSE
1
16.2 mm
TRUE
Tinned
64.8 mm
Other
Round
Datasheet 3349179 LAPP 85165029/500 Overhead line OM 1 x 70 mm² + 70 mm² 500 m
Datasheet 3349179 LAPP 85165029/500 Overhead line OM 1 x 70 mm² + 70 mm² 500 m
User & Safety Instructions 3349179 LAPP 85165029/500 Overhead line OM 1 x 70 mm² + 70 mm² 500 m
The necessary accessories are required to use the article as described.