
Highlights & Details
ÖLFLEX® Zero-Flame SC 350/MC 350 Glass-fibre cable
- -50 - +350 ºC
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Insulation material
Glass fibre yarn
- Cable features
Heat-resistant
Flame-retardant
- Cable type
ÖLFLEX® HEAT 350 SC
- Outside Ø
3.40 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
91352/1
- Factory colour
White
- Core layout
Finely stranded according to VDE 0295 · Class 5 / IEC 60228 Cl.5
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Test voltage
1500 V
- Cross section
1 x 1 mm²
- Max. temperature range (flexible installation)
+350 °C
- Min. temperature range (flexible installation)
-50 °C
- Max. temperature range (fixed installation)
+350 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX® Zero-Flame SC 350
- Type
SC 350
- Cable type
SC 350
- Nominal voltage (details)
U0/U: 230 400 ML V
- Type
ÖLFLEX® Zero flame SC 350 1X1.0
- Cross section
1 mm²
- Bend radius
For flexible use (max. 260 °C): 15 x outer-Ø, fixed laid: 5 x outer-Ø
- Temperature range
-50 - +350 °C (adequate ventilation required) °C
- Wire ID code
Natural colours
Documents & Downloads
Datasheet
Datasheet 603703 LAPP 91352/1 Heat-resistant cable ÖLFLEX® HEAT 350 SC 1 x 1 mm² White Sold per metre
User & Safety Instructions
User & Safety Instructions 603703 LAPP 91352/1 Heat-resistant cable ÖLFLEX® HEAT 350 SC 1 x 1 mm² White Sold per metre
Information
Information 603703 LAPP 91352/1 Heat-resistant cable ÖLFLEX® HEAT 350 SC 1 x 1 mm² White Sold per metre
Description
Used at all places where extreme temperatures occur: Blast furnaces and glass melts · Chemical and power plant construction · Motor construction · Furnace construction · Lamps and equipment construction.
Type - Zero-flame SC 350:
Fine-wired strands made of nickel-plated Cu-wires special film winding, wire insulation made of glass-fibre covering and impregnated glass-fibre braid.
Type - Zero-flame MC 350:
Fine-wired strands made of nickel-plated Cu-wires special film winding, wire insulation made of glass-fibre covering and impregnated glass-fibre braid, wires stranded together, outer sheath made of impregnated glass-fibre braid.
Frequently Bought Together
(*All information is plus legal VAT)€ 8.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























