• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 1121233/500 500 m

1/2
Product type
Control lead
Outside Ø
10.9 mm
Content
500 m
Manufacturer part #
1121233/500
Nominal voltage
1000 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

Content

500 m

Outside Ø

10.9 mm

Manufacturer part #

1121233/500

Nominal voltage

1000 V

Nominal voltage U0

600 V

Type

ÖLFLEX® CLASSIC 110 CY BK 0,6/1kV 3G0,75

Polyvinyl chloride (PVC)

According to IEC/EN 60332-1-2

1 kV

Black

Polyvinyl chloride (PVC)

-40-80 °C

3

Numbers

0.6 kV

10.9 mm

TRUE

218.0 mm

65.4 mm

Other

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3388242 LAPP Control lead 1121233/500 500 m

User & Safety Instructions

User & Safety Instructions 3388242 LAPP Control lead 1121233/500 500 m

Description

ÖLFLEX® CLASSIC 110 CY BK 0.6/1kV control cable; 3G0.75; U0/U: 0,6/1 kV; PVC; Wire identification: Numbers; shielded; flexible

This text is machine translated.