
1/2
Control lead
100 m
11 mm
1123538/100
1000 V
600 V
ÖLFLEX® CLASSIC 128 H BK 0,6/1 KV 4G2,5
Other
1 kV
Black
Other
-40-80 °C
4
2.5 mm²
Colour
0.6 kV
11 mm
TRUE
165.0 mm
44.0 mm
Other
Other
Round
not relevant
Datasheet 3363143 LAPP Control lead 1123538/100 100 m
User & Safety Instructions 3363143 LAPP Control lead 1123538/100 100 m
The necessary accessories are required to use the article as described.