
1/2
Control lead
100 m
10 mm
1123560/100
1000 V
600 V
ÖLFLEX® CLASSIC 128 CH BK 0,6/1 KV 5G1
Other
1 kV
Black
Other
-40-80 °C
5
1 mm²
Colour
0.6 kV
10 mm
TRUE
200.0 mm
60.0 mm
Other
Other
Round
not relevant
Datasheet 3363107 LAPP Control lead 1123560/100 100 m
User & Safety Instructions 3363107 LAPP Control lead 1123560/100 100 m
The necessary accessories are required to use the article as described.