• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 1123584/1000 1000 m

1/2
Product type
Control lead
Outside Ø
13.7 mm
Content
1000 m
Manufacturer part #
1123584/1000
Nominal voltage
1000 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

Content

1000 m

Outside Ø

13.7 mm

Manufacturer part #

1123584/1000

Nominal voltage

1000 V

Nominal voltage U0

600 V

Type

ÖLFLEX® CLASSIC 128 CH BK 0,6/1 KV 3G6

Other

1 kV

Black

Other

-40-80 °C

3

6 mm²

Colour

0.6 kV

13.7 mm

TRUE

274.0 mm

82.2 mm

Other

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3363100 LAPP Control lead 1123584/1000 1000 m

User & Safety Instructions

User & Safety Instructions 3363100 LAPP Control lead 1123584/1000 1000 m

Description

ÖLFLEX® CLASSIC 128 CH BK 0,6/1 KV 3G6 control cable; 3G6; U0/U: 0,6/1 kV; HFFR; wire identification: Colours, shielded, flexible

This text is machine translated.