• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 12 x 0.5 mm² 0026544/500 500 m

1/2
Product type
Control lead
No. of leads
12 x
Cross section (each core)
0.5 mm²
Outside Ø
11.6 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

12 x

Content

500 m

Cross section (each core)

0.5 mm²

Outside Ø

11.6 mm

Manufacturer part #

0026544/500

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

12 x 0.5 mm²

Type

ÖLFLEX® ROBUST FD 12G0,5

0.5 mm²

Other

Numbers

500 V

Black

Copper

Other

Class 6 = very flexible

-50-105 °C

300 V

12

11.6 mm

TRUE

FALSE

FALSE

Tinned

87.0 mm

87.0 mm

46.4 mm

Other

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3363515 LAPP Control lead 12 x 0.5 mm² 0026544/500 500 m

User & Safety Instructions

User & Safety Instructions 3363515 LAPP Control lead 12 x 0.5 mm² 0026544/500 500 m

Description

ÖLFLEX ® ROBUST FD 12G0.5 control cable; 12G0.5; extended-line; U0/U: 300/500 V; TPE; wire identification: Numbers; dragging chain

This text is machine translated.