• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 12 x 1 mm² 1026721/500 500 m

1/2
Product type
Control lead
No. of leads
12 x
Cross section (each core)
1 mm²
Cross section
12 x 1 mm²
Outside Ø
10.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

12 x

Cross section (each core)

1 mm²

Cross section

12 x 1 mm²

Outside Ø

10.9 mm

Content

500 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Manufacturer part #

1026721/500

Type

ÖLFLEX® CHAIN 809 12G1

1 mm²

Polyvinyl chloride (PVC)

Numbers

500 V

Grey

Copper

Polyvinyl chloride (PVC)

Class 5 = flexible

300 V

12

10.9 mm

TRUE

FALSE

Bare

Other

109.0 mm

109.0 mm

43.6 mm

Other

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3388180 LAPP Control lead 12 x 1 mm² 1026721/500 500 m

User & Safety Instructions

User & Safety Instructions 3388180 LAPP Control lead 12 x 1 mm² 1026721/500 500 m

Description

ÖLFLEX® CHAIN 809 12G1 Control cable; 12G1; Basic-Line; U0/U: 300/500 V; PVC; Wire identification: Numbers; UL recognized; Drag chain

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.