• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 2 x 1.5 mm² 0023333/1000 1000 m

1/2
Product type
Control lead
No. of leads
2 x
Cross section (each core)
1.5 mm²
Outside Ø
8.3 mm
Content
1000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

2 x

Content

1000 m

Cross section (each core)

1.5 mm²

Outside Ø

8.3 mm

Manufacturer part #

0023333/1000

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

2 x 1.5 mm²

Type

ÖLFLEX® PETRO FD 865 CP 2X1,5

Documents & Downloads

Datasheet

Datasheet 3363458 LAPP Control lead 2 x 1.5 mm² 0023333/1000 1000 m

User & Safety Instructions

User & Safety Instructions 3363458 LAPP Control lead 2 x 1.5 mm² 0023333/1000 1000 m

Description

ÖLFLEX® PETRO FD 865 CP 2X1.5 control cable; 2X1.5; extended line; U0/U: 300/500 V; PUR; wire identification: Numbers; shielded; drag chain

This text is machine translated.