• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 2 x 1 mm² 0026508/1000 1000 m

1/2
Product type
Control lead
No. of leads
2 x
Cross section (each core)
1 mm²
Outside Ø
6.8 mm
Content
1000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

2 x

Content

1000 m

Cross section (each core)

1 mm²

Outside Ø

6.8 mm

Manufacturer part #

0026508/1000

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

2 x 1 mm²

Type

ÖLFLEX® ROBUST FD 2X1

1 mm²

Other

Numbers

500 V

Black

Copper

Other

Class 6 = very flexible

-50-105 °C

300 V

2

6.8 mm

FALSE

FALSE

FALSE

Tinned

51.0 mm

51.0 mm

27.2 mm

Other

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3363524 LAPP Control lead 2 x 1 mm² 0026508/1000 1000 m

User & Safety Instructions

User & Safety Instructions 3363524 LAPP Control lead 2 x 1 mm² 0026508/1000 1000 m

Description

ÖLFLEX ® ROBUST FD 2X1 control cable; 2X1; extended line; U0/U: 300/500 V; TPE; wire identification: Numbers; drag chain

This text is machine translated.