• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 25 x 1.5 mm² 1027837/500 500 m

1/2
Product type
Control lead
No. of leads
25 x
Cross section (each core)
1.5 mm²
Outside Ø
17.9 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

25 x

Content

500 m

Cross section (each core)

1.5 mm²

Outside Ø

17.9 mm

Manufacturer part #

1027837/500

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

25 x 1.5 mm²

Type

ÖLFLEX® CHAIN 819 P 25G1,5

1.5 mm²

Polyvinyl chloride (PVC)

Numbers

500 V

Black

Copper

Polyurethane (PUR)

Class 5 = flexible

300 V

25

17.9 mm

TRUE

FALSE

Bare

16

179.0 mm

179.0 mm

71.6 mm

Other

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3362642 LAPP Control lead 25 x 1.5 mm² 1027837/500 500 m

User & Safety Instructions

User & Safety Instructions 3362642 LAPP Control lead 25 x 1.5 mm² 1027837/500 500 m

Description

ÖLFLEX® CHAIN 819 P 25G1.5 Control cable; 25G1.5; Basic-Line; U0/U: 300/500 V; PUR; Wire identification: Numbers; UL recognized; Drag chain

This text is machine translated.