• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 3 G 1.5 mm² Black 1123469/1000 1000 m

1/2
Product type
Control lead
No. of leads
3 G
Cross section (each core)
1.5 mm²
Outside Ø
10.9 mm
Content
1000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

1000 m

Cross section (each core)

1.5 mm²

Outside Ø

10.9 mm

Manufacturer part #

1123469/1000

Factory colour

Black

Insulation material

Polyolefin

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Cross section

3 G 1.5 mm²

Type

ÖLFLEX® CLASSIC 135 CH BK 0,6/1 kV 3G1,5

Documents & Downloads

Datasheet

Datasheet 3388339 LAPP Control lead 3 G 1.5 mm² Black 1123469/1000 1000 m

User & Safety Instructions

User & Safety Instructions 3388339 LAPP Control lead 3 G 1.5 mm² Black 1123469/1000 1000 m

Description

ÖLFLEX ® CLASSIC 135 CH BK 0,6/1 kV 3G1.5 control cable; 3G1.5; U0/U: 0,6/1 kV; HFFR; wire identification: Colours; shielded; UL recognized; flexible

This text is machine translated.