• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 3 x 0.5 mm² 0027531/500 500 m

1/2
Product type
Control lead
No. of leads
3 x
Cross section (each core)
0.5 mm²
Outside Ø
5.5 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

3 x

Content

500 m

Cross section (each core)

0.5 mm²

Outside Ø

5.5 mm

Manufacturer part #

0027531/500

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

3 x 0.5 mm²

Type

ÖLFLEX® FD 855 P 3G0,5

0.5 mm²

Other

Numbers

500 V

Grey

Copper

Polyurethane (PUR)

Class 6 = very flexible

-50-80 °C

300 V

3

5.5 mm

TRUE

FALSE

FALSE

FALSE

Bare

Other

27.5 mm

27.5 mm

16.5 mm

Other

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3388498 LAPP Control lead 3 x 0.5 mm² 0027531/500 500 m

User & Safety Instructions

User & Safety Instructions 3388498 LAPP Control lead 3 x 0.5 mm² 0027531/500 500 m

Description

ÖLFLEX® FD 855 P 3G0.5 control cable; 3G0.5; extended-line; U0/U: 300/500 V; PUR; wire identification: Numbers; UL recognized; drag chain

This text is machine translated.