• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 3 x 1 mm² 8718030S/500 500 m

1/2
Product type
Control lead
No. of leads
3 x
Cross section (each core)
1 mm²
Outside Ø
8.4 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

3 x

Content

500 m

Cross section (each core)

1 mm²

Outside Ø

8.4 mm

Manufacturer part #

8718030S/500

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

3 x 1 mm²

Type

ÖLFLEX® CHAIN TM CY 3G18AWG

1 mm²

Polyvinyl chloride (PVC)

Numbers

500 V

Black

Copper

Polyvinyl chloride (PVC)

Class 6 = very flexible

-40-90 °C

300 V

3

8.4 mm

TRUE

FALSE

Bare

Other

84.0 mm

84.0 mm

50.4 mm

Other

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3362729 LAPP Control lead 3 x 1 mm² 8718030S/500 500 m

User & Safety Instructions

User & Safety Instructions 3362729 LAPP Control lead 3 x 1 mm² 8718030S/500 500 m

Description

ÖLFLEX® CHAIN TM CY 3G18AWG control cable; 3G1; U0/U: 300/500 V; PVC; Wire identification: Numbers, shielded; UL listed; Drag chain

This text is machine translated.