• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 3 x 2.5 mm² 1127436/500 500 m

1/2
Product type
Control lead
No. of leads
3 x
Cross section (each core)
2.5 mm²
Outside Ø
8.3 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

3 x

Content

500 m

Cross section (each core)

2.5 mm²

Outside Ø

8.3 mm

Manufacturer part #

1127436/500

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

3 x 2.5 mm²

Type

ÖLFLEX® 127 HSLH 3G2,5

2.5 mm²

Other

Numbers

500 V

Grey

Copper

Other

-40-80 °C

300 V

3

8.3 mm

TRUE

TRUE

Bare

Cca

s1a

a1

124.5 mm

33.2 mm

Other

Other

Round

Documents & Downloads

Datasheet

Datasheet 3362497 LAPP Control lead 3 x 2.5 mm² 1127436/500 500 m

User & Safety Instructions

User & Safety Instructions 3362497 LAPP Control lead 3 x 2.5 mm² 1127436/500 500 m

Description

ÖLFLEX ® 127 HSLH 3G2.5 control cable; U0/U: 300/500 V; HFFR; Wire identification: Numbers; flexible

This text is machine translated.